Part Details for 11 20 003 1600 by HARTING Technology Group
Overview of 11 20 003 1600 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
HPH2-1600LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600LB | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 11 20 003 1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X3386
|
Newark | Heavy Duty Connector Hood, M20 Angled Entry, Han-Yellock Series, 90 , 10, Han-Yellock Modules Rohs Compliant: Yes |Harting 11 20 003 1600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8200 / $22.3500 | Buy Now |
Part Details for 11 20 003 1600
11 20 003 1600 CAD Models
11 20 003 1600 Part Data Attributes
|
11 20 003 1600
HARTING Technology Group
Buy Now
|
Compare Parts:
11 20 003 1600
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |