Part Details for 10ZLH6800MEFC16X25 by Rubycon Corporation
Overview of 10ZLH6800MEFC16X25 by Rubycon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ZLH6800MEFC16X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2956-ND
|
DigiKey | CAP ALUM 6800UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
617 In Stock |
|
$0.5826 / $1.8500 | Buy Now |
DISTI #
232-10ZLH6800MEFC16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.5710 / $1.7000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 6800uF - 20% - 10VDC - 16mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.5090 / $1.6290 | Buy Now |
DISTI #
75699084
|
Verical | Cap Aluminum Lytic 6800uF 10V 20%( 16 X 25mm) Radial 7.5mm 3630mA 10000h 105C Min Qty: 120 Package Multiple: 1 Date Code: 2301 | Americas - 398 |
|
$0.8413 | Buy Now |
|
Quest Components | 318 |
|
$0.7380 / $1.8450 | Buy Now | |
DISTI #
C1S629500501813
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 182 |
|
$0.8180 / $1.8000 | Buy Now |
Part Details for 10ZLH6800MEFC16X25
10ZLH6800MEFC16X25 CAD Models
10ZLH6800MEFC16X25 Part Data Attributes
|
10ZLH6800MEFC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLH6800MEFC16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.68 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2541 mA | |
Surface Mount | NO | |
Tan Delta | 0.31 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZLH6800MEFC16X25
This table gives cross-reference parts and alternative options found for 10ZLH6800MEFC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLH6800MEFC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821F3688M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 10ZLH6800MEFC16X25 vs B41821F3688M012 |
RGA682M1ASA1625B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | Lelon Electronics Corp | 10ZLH6800MEFC16X25 vs RGA682M1ASA1625B |
UHV1A682MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | Nichicon Corporation | 10ZLH6800MEFC16X25 vs UHV1A682MHD1TN |
8682LBM1625RX04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | 10ZLH6800MEFC16X25 vs 8682LBM1625RX04M |
8682LBM1625RXN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | Fenghua (HK) Electronics Ltd | 10ZLH6800MEFC16X25 vs 8682LBM1625RXN4N |
UHM1A682MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | 10ZLH6800MEFC16X25 vs UHM1A682MHD1CM |
10ZLH6800M16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 10ZLH6800MEFC16X25 vs 10ZLH6800M16X25 |
EKZM100EIJ682ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 10ZLH6800MEFC16X25 vs EKZM100EIJ682ML25S |
10ZLH6800MRI16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | 10ZLH6800MEFC16X25 vs 10ZLH6800MRI16X25 |
B41851F3688M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 10ZLH6800MEFC16X25 vs B41851F3688M004 |