Part Details for 10ZL180MEFCTA8X7 by Rubycon Corporation
Overview of 10ZL180MEFCTA8X7 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ZL180MEFCTA8X7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10ZL180MEFCTA8X7-ND
|
DigiKey | CAP ALUM 180UF 20% 10V RADIAL TH Min Qty: 5000 Lead time: 21 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.0791 | Buy Now |
Part Details for 10ZL180MEFCTA8X7
10ZL180MEFCTA8X7 CAD Models
10ZL180MEFCTA8X7 Part Data Attributes
|
10ZL180MEFCTA8X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZL180MEFCTA8X7
Rubycon Corporation
CAP ALUM 180UF 20% 10V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.018 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 190 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZL180MEFCTA8X7
This table gives cross-reference parts and alternative options found for 10ZL180MEFCTA8X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZL180MEFCTA8X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RJF-10V181MG1# | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 180uF, | 10ZL180MEFCTA8X7 vs RJF-10V181MG1# |
RJF-10V181MG1#-S1 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 180uF, | 10ZL180MEFCTA8X7 vs RJF-10V181MG1#-S1 |
EKZE100ETE181MH07D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | 10ZL180MEFCTA8X7 vs EKZE100ETE181MH07D |
EKZE100ETB181MH07D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | 10ZL180MEFCTA8X7 vs EKZE100ETB181MH07D |
10ZL180MEFC8X7 | Rubycon Corporation | Check for Price | CAP ALUM 180UF 20% 10V RADIAL | 10ZL180MEFCTA8X7 vs 10ZL180MEFC8X7 |
SJ010M0180L5F90807 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 180uF, | 10ZL180MEFCTA8X7 vs SJ010M0180L5F90807 |
ESY187M010AG1AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 10ZL180MEFCTA8X7 vs ESY187M010AG1AA |
SJ010M0180K5F30807 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 180uF, | 10ZL180MEFCTA8X7 vs SJ010M0180K5F30807 |
SJ010M0180B3F-0807 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 180uF, | 10ZL180MEFCTA8X7 vs SJ010M0180B3F-0807 |
10ZL180MEFCCE8X7 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | 10ZL180MEFCTA8X7 vs 10ZL180MEFCCE8X7 |