Part Details for 10YXH2200MEFC10X28 by Rubycon Corporation
Overview of 10YXH2200MEFC10X28 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10YXH2200MEFC10X28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10YXH2200MEFC10X28-ND
|
DigiKey | CAP ALUM 2200UF 20% 10V RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$0.3165 | Buy Now |
DISTI #
232-10YXH2200MEFC10X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2200uF - 20% - 10VDC - 10mm dia x 28mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.2420 / $0.7740 | Buy Now |
Part Details for 10YXH2200MEFC10X28
10YXH2200MEFC10X28 CAD Models
10YXH2200MEFC10X28 Part Data Attributes
|
10YXH2200MEFC10X28
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXH2200MEFC10X28
Rubycon Corporation
CAP ALUM 2200UF 20% 10V RADIAL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.22 mA | |
Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1337 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXH2200MEFC10X28
This table gives cross-reference parts and alternative options found for 10YXH2200MEFC10X28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXH2200MEFC10X28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10YXG2200MSG10X28 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | 10YXH2200MEFC10X28 vs 10YXG2200MSG10X28 |
10YXG2200MEFCCE10X28 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 10YXH2200MEFC10X28 vs 10YXG2200MEFCCE10X28 |
NREHL222M10V10X28F | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 10YXH2200MEFC10X28 vs NREHL222M10V10X28F |
10YXG2200MEFC10X28 | Rubycon Corporation | Check for Price | CAP ALUM 2200UF 20% 10V RADIAL | 10YXH2200MEFC10X28 vs 10YXG2200MEFC10X28 |
10YXH2200MEFCRI10X28 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | 10YXH2200MEFC10X28 vs 10YXH2200MEFCRI10X28 |
10YXG2200MEFCSG10X28 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, | 10YXH2200MEFC10X28 vs 10YXG2200MEFCSG10X28 |
10YXG2200M10X28 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | 10YXH2200MEFC10X28 vs 10YXG2200M10X28 |
10YXG2200MCA10X28 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 10YXH2200MEFC10X28 vs 10YXG2200MCA10X28 |
10YXH2200MRI10X28 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | 10YXH2200MEFC10X28 vs 10YXH2200MRI10X28 |
10YXH2200MRX10X28 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, | 10YXH2200MEFC10X28 vs 10YXH2200MRX10X28 |