Part Details for 10YXG6800MRK16X31.5 by Rubycon Corporation
Overview of 10YXG6800MRK16X31.5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10YXG6800MRK16X31.5
10YXG6800MRK16X31.5 CAD Models
10YXG6800MRK16X31.5 Part Data Attributes
|
10YXG6800MRK16X31.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXG6800MRK16X31.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3450 mA | |
Series | YXG | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 10YXG6800MRK16X31.5
This table gives cross-reference parts and alternative options found for 10YXG6800MRK16X31.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXG6800MRK16X31.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVL1A682M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | Taicon Corporation | 10YXG6800MRK16X31.5 vs TVL1A682M |
NRE-FL682M10V16X31.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | 10YXG6800MRK16X31.5 vs NRE-FL682M10V16X31.5F3CF |
10YXG6800MEFCSG16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | 10YXG6800MRK16X31.5 vs 10YXG6800MEFCSG16X31.5 |
RGA682M1ACC-1632B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | 10YXG6800MRK16X31.5 vs RGA682M1ACC-1632B |
B41041A3688M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | TDK Corporation | 10YXG6800MRK16X31.5 vs B41041A3688M000 |
EKY-100EC3682MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 10YXG6800MRK16X31.5 vs EKY-100EC3682MLN3S |
UHE1A682MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Nichicon Corporation | 10YXG6800MRK16X31.5 vs UHE1A682MHD1CP |
RGA682M1ASA1631P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | Lelon Electronics Corp | 10YXG6800MRK16X31.5 vs RGA682M1ASA1631P |
10YXF6800MGC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | 10YXG6800MRK16X31.5 vs 10YXF6800MGC16X31.5 |
10YXF6800M16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | Rubycon Corporation | 10YXG6800MRK16X31.5 vs 10YXF6800M16X31.5 |