Part Details for 10YXG5600MEFC18X20 by Rubycon Corporation
Overview of 10YXG5600MEFC18X20 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10YXG5600MEFC18X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-10YXG5600MEFC18X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 5600uF - 20% - 10VDC - 18mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.5510 / $1.7630 | Buy Now |
Part Details for 10YXG5600MEFC18X20
10YXG5600MEFC18X20 CAD Models
10YXG5600MEFC18X20 Part Data Attributes
|
10YXG5600MEFC18X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXG5600MEFC18X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.56 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2002 mA | |
Surface Mount | NO | |
Tan Delta | 0.29 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXG5600MEFC18X20
This table gives cross-reference parts and alternative options found for 10YXG5600MEFC18X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXG5600MEFC18X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10YXG5600MRK18X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | 10YXG5600MEFC18X20 vs 10YXG5600MRK18X20 |
GT568M1AL20 | Man Yue Technology Holdings Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF | 10YXG5600MEFC18X20 vs GT568M1AL20 |
SL010M5600L7FW1820 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF | 10YXG5600MEFC18X20 vs SL010M5600L7FW1820 |
EKZN100EC3562MM20S | Chemi-Con | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | 10YXG5600MEFC18X20 vs EKZN100EC3562MM20S |
UHE1A562MHD3CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 5600uF, | 10YXG5600MEFC18X20 vs UHE1A562MHD3CV |
EKY-100ETD562MM20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 10YXG5600MEFC18X20 vs EKY-100ETD562MM20S |
ETA568M010AN4AA | KEMET Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | 10YXG5600MEFC18X20 vs ETA568M010AN4AA |
10YXG5600MEFCRI18X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, | 10YXG5600MEFC18X20 vs 10YXG5600MEFCRI18X20 |
EKZN100EIJ562MM20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | 10YXG5600MEFC18X20 vs EKZN100EIJ562MM20S |
10YXG5600MEFCRK18X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 5600uF, | 10YXG5600MEFC18X20 vs 10YXG5600MEFCRK18X20 |