Part Details for 10YXF1000MEFC10X16 by Rubycon Corporation
Overview of 10YXF1000MEFC10X16 by Rubycon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10YXF1000MEFC10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8741
|
Newark | Cap, 1000Μf, 10V, 20%, Capacitance:1000Μf, Voltage Rating:10V, Product Range:Yxf Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:16Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Rubycon 10YXF1000MEFC10X16 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 472 |
|
$0.1800 / $0.5720 | Buy Now |
DISTI #
1189-1877-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
13904 In Stock |
|
$0.1325 / $0.5500 | Buy Now |
DISTI #
232-10YXF1000MEFC10X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 818 |
|
$0.1320 / $0.5500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 10VDC - 10mm dia x 16mm - -40 to 105°C RoHS: Compliant |
4000 In Stock |
|
$0.1200 / $0.1400 | Buy Now |
DISTI #
62519572
|
Verical | Cap Aluminum Lytic 1000uF 10V 20%( 10 X 16mm) Radial 5mm 770mA 6000h 105C Bulk Min Qty: 1000 Package Multiple: 1000 Date Code: 2222 | Americas - 4000 |
|
$0.1684 / $0.1944 | Buy Now |
DISTI #
10YXF1000MEFC10X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, � 20%, 6000 hours @ 105�C, Radial Leaded (Alt: 10YXF1000MEFC10X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 1000uF - 20% - 10VDC - 10mm dia x 16mm - -40 to 105°C RoHS: Compliant |
4000 In Stock |
|
$0.1200 / $0.1400 | Buy Now |
Part Details for 10YXF1000MEFC10X16
10YXF1000MEFC10X16 CAD Models
10YXF1000MEFC10X16 Part Data Attributes:
|
10YXF1000MEFC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10YXF1000MEFC10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 577.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10YXF1000MEFC10X16
This table gives cross-reference parts and alternative options found for 10YXF1000MEFC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10YXF1000MEFC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKE05DD410C00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 10YXF1000MEFC10X16 vs MALREKE05DD410C00K |
EKZE100EFC102MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 10YXF1000MEFC10X16 vs EKZE100EFC102MJ16S |
10YXG1000MEFCRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 10YXF1000MEFC10X16 vs 10YXG1000MEFCRI10X16 |
10YXG1000MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 10YXF1000MEFC10X16 vs 10YXG1000MEFCRK10X16 |
MK1A108M10016QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | 10YXF1000MEFC10X16 vs MK1A108M10016QR |
MZ1A108M10016CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10YXF1000MEFC10X16 vs MZ1A108M10016CS |
MK1A108M10016CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 10YXF1000MEFC10X16 vs MK1A108M10016CS |
10YXG1000MEFCCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXF1000MEFC10X16 vs 10YXG1000MEFCCC10X16 |
10ZLG1000MEFCKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10YXF1000MEFC10X16 vs 10ZLG1000MEFCKC10X16 |
MK1A108M10016JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | 10YXF1000MEFC10X16 vs MK1A108M10016JL |