Part Details for 10WXA470MEFC8X9 by Rubycon Corporation
Overview of 10WXA470MEFC8X9 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 10WXA470MEFC8X9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10WXA470MEFC8X9-ND
|
DigiKey | CAP ALUM 470UF 20% 10V RADIAL TH Min Qty: 2000 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1130 | Buy Now |
DISTI #
232-10WXA470MEFC8X9
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 10VDC - 8mm dia x 9mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.0820 / $0.2610 | Buy Now |
Part Details for 10WXA470MEFC8X9
10WXA470MEFC8X9 CAD Models
10WXA470MEFC8X9 Part Data Attributes
|
10WXA470MEFC8X9
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10WXA470MEFC8X9
Rubycon Corporation
CAP ALUM 470UF 20% 10V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.047 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 295 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10WXA470MEFC8X9
This table gives cross-reference parts and alternative options found for 10WXA470MEFC8X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10WXA470MEFC8X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
URZ1A471MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | 10WXA470MEFC8X9 vs URZ1A471MPD1TA |
NRE-HS471M10V8X9SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 10WXA470MEFC8X9 vs NRE-HS471M10V8X9SP7.5LSF |
EKRG100EFC471MH09D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 10WXA470MEFC8X9 vs EKRG100EFC471MH09D |
10WXA470M8X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 10WXA470MEFC8X9 vs 10WXA470M8X9 |
URZ1A471MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 10WXA470MEFC8X9 vs URZ1A471MPD1FV |
10WXA470MFA8X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 10WXA470MEFC8X9 vs 10WXA470MFA8X9 |
NRE-HS471M10V8X9SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 10WXA470MEFC8X9 vs NRE-HS471M10V8X9SP7.5LLF |
URZ1A471MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 10WXA470MEFC8X9 vs URZ1A471MPD1CV |
URZ1A471MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | 10WXA470MEFC8X9 vs URZ1A471MPD1TD |
NRE-HS471M10V8X9F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 10WXA470MEFC8X9 vs NRE-HS471M10V8X9F3CF |