Part Details for 10WA470MEFC8X9 by Rubycon Corporation
Overview of 10WA470MEFC8X9 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10WA470MEFC8X9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10WA470MEFC8X9-ND
|
DigiKey | CAP ALUM 470UF 20% 10V RADIAL TH Min Qty: 2000 Lead time: 39 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1106 | Buy Now |
Part Details for 10WA470MEFC8X9
10WA470MEFC8X9 CAD Models
10WA470MEFC8X9 Part Data Attributes
|
10WA470MEFC8X9
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10WA470MEFC8X9
Rubycon Corporation
CAP ALUM 470UF 20% 10V RADIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.047 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 380 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10WA470MEFC8X9
This table gives cross-reference parts and alternative options found for 10WA470MEFC8X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10WA470MEFC8X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-LX471M10V8X9F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 10WA470MEFC8X9 vs NRE-LX471M10V8X9F3F |
ESRG100ETE471MH09S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 10WA470MEFC8X9 vs ESRG100ETE471MH09S |
8471LBM0809SC00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 10WA470MEFC8X9 vs 8471LBM0809SC00M |
ESRG100ELL471MH09M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 10WA470MEFC8X9 vs ESRG100ELL471MH09M |
8471LBM0809SC01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 10WA470MEFC8X9 vs 8471LBM0809SC01N |
GW471M010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Capxon International Electronics Co Ltd | 10WA470MEFC8X9 vs GW471M010 |
ESRG100EC5471MH09D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 10WA470MEFC8X9 vs ESRG100EC5471MH09D |
8471LBM0809SCN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 10WA470MEFC8X9 vs 8471LBM0809SCN1J |
8471LBM0809SCN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 10WA470MEFC8X9 vs 8471LBM0809SCN5A |
8471LBM0809SCN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 10WA470MEFC8X9 vs 8471LBM0809SCN5M |