Part Details for 10WA1000MEFCT810X9 by Rubycon Corporation
Results Overview of 10WA1000MEFCT810X9 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10WA1000MEFCT810X9 Information
10WA1000MEFCT810X9 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 10WA1000MEFCT810X9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10WA1000MEFCT810X9-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.1854 | Buy Now |
Part Details for 10WA1000MEFCT810X9
10WA1000MEFCT810X9 CAD Models
10WA1000MEFCT810X9 Part Data Attributes
|
10WA1000MEFCT810X9
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10WA1000MEFCT810X9
Rubycon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.1 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 550 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10WA1000MEFCT810X9
This table gives cross-reference parts and alternative options found for 10WA1000MEFCT810X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10WA1000MEFCT810X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRE-LX102M10V10X9TBNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | 10WA1000MEFCT810X9 vs NRE-LX102M10V10X9TBNF |
10WA1000MEFC10X9 | Rubycon Corporation | Check for Price | CAP ALUM 1000UF 20% 10V RADIAL | 10WA1000MEFCT810X9 vs 10WA1000MEFC10X9 |
NRE-LX102M10V10X9SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | 10WA1000MEFCT810X9 vs NRE-LX102M10V10X9SPF |
NRE-LX102M10V10X9F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | 10WA1000MEFCT810X9 vs NRE-LX102M10V10X9F3F |
NRE-LX102M10V10X9F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | 10WA1000MEFCT810X9 vs NRE-LX102M10V10X9F1F |
NRELX102M10V10X9F | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 10WA1000MEFCT810X9 vs NRELX102M10V10X9F |
NRE-LX102M10V10X9TBF | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 10WA1000MEFCT810X9 vs NRE-LX102M10V10X9TBF |
NRE-LX102M10V10X9SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | 10WA1000MEFCT810X9 vs NRE-LX102M10V10X9SP7.5LLF |
NRE-LX102M10V10X9TB12.7MMPF | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 10WA1000MEFCT810X9 vs NRE-LX102M10V10X9TB12.7MMPF |
NRE-LX102M10V10X9TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | 10WA1000MEFCT810X9 vs NRE-LX102M10V10X9TBSTNF |