Part Details for 10W022 by NTE Electronics Inc
Results Overview of 10W022 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10W022 Information
10W022 by NTE Electronics Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 10W022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 22 Ohm 5% 10W ±300ppm/°C Molded AXL RoHS: Compliant |
10 In Stock |
|
$1.2200 / $2.0130 | Buy Now |
Part Details for 10W022
10W022 CAD Models
10W022 Part Data Attributes
|
10W022
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10W022
NTE Electronics Inc
Fixed Resistor, Wire Wound, 10W, 22ohm, 550V, 5% +/-Tol, 300ppm/Cel, 38
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Wirewound | |
Lead Diameter | 0.8 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Package Height | 9.65 mm | |
Package Length | 48 mm | |
Package Style | Axial | |
Package Width | 9.65 mm | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 38 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 550 V |