Part Details for 10VXG27000MEFCSN25X45 by Rubycon Corporation
Overview of 10VXG27000MEFCSN25X45 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10VXG27000MEFCSN25X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-27000MEFCSN25X45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.5500 / $5.0000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 27000uF - 20% - 10VDC - 25mm dia x 45mm - -40 to 105°C RoHS: Compliant | 0 |
|
$2.2000 / $11.6100 | Buy Now |
Part Details for 10VXG27000MEFCSN25X45
10VXG27000MEFCSN25X45 CAD Models
10VXG27000MEFCSN25X45 Part Data Attributes
|
10VXG27000MEFCSN25X45
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10VXG27000MEFCSN25X45
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.55885 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3010 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 10VXG27000MEFCSN25X45
This table gives cross-reference parts and alternative options found for 10VXG27000MEFCSN25X45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10VXG27000MEFCSN25X45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2273LBM2545LSN0110 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG27000MEFCSN25X45 vs 2273LBM2545LSN0110 |
8273LBM2545LSN0110 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG27000MEFCSN25X45 vs 8273LBM2545LSN0110 |
1273LBM2545LSN1110 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG27000MEFCSN25X45 vs 1273LBM2545LSN1110 |
8273LBM2545LSN2110 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG27000MEFCSN25X45 vs 8273LBM2545LSN2110 |
1273LBM2545LSN0110 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG27000MEFCSN25X45 vs 1273LBM2545LSN0110 |
1273LBM2545LSN3110 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG27000MEFCSN25X45 vs 1273LBM2545LSN3110 |
8273LBM2545LSN7110 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG27000MEFCSN25X45 vs 8273LBM2545LSN7110 |
8273LBM2545LSN9110 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG27000MEFCSN25X45 vs 8273LBM2545LSN9110 |
2273LBM2545LSN1110 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG27000MEFCSN25X45 vs 2273LBM2545LSN1110 |
2273LBM2545LSN4110 | CAP,AL2O3,27MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10VXG27000MEFCSN25X45 vs 2273LBM2545LSN4110 |