Part Details for 10VSK7M by TE Connectivity
Results Overview of 10VSK7M by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10VSK7M Information
10VSK7M by TE Connectivity is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 10VSK7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4403
|
Newark | 10Vsk7M=F7245 S0 |Corcom Te Connectivity 10VSK7M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.1300 / $73.5600 | Buy Now |
DISTI #
17R2533
|
Newark | 10Vsk7M=F7245 S0 |Corcom Te Connectivity 10VSK7M RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6100 / $50.2400 | Buy Now |
DISTI #
CCM2288-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$40.2500 / $57.9500 | Buy Now |
DISTI #
1-6609036-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Thru-Hole - Bulk (Alt: 1-6609036-2) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Container: Bulk | 0 |
|
$38.8413 / $46.2070 | Buy Now |
DISTI #
592-10VSK7M
|
Mouser Electronics | Power Line Filters 10A IEC 1/4" FASTON BULKHEAD MNT RoHS: Compliant | 8 |
|
$40.2500 / $57.4900 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Thru-Hole RoHS: Compliant |
7 In Stock |
|
$46.2700 / $87.1400 | Buy Now |
DISTI #
51545843
|
Verical | Power Entry Module RFI 50Hz/60Hz 10A 250VAC Quick Connect Thru-Hole Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 6 |
|
$64.0770 / $113.2820 | Buy Now |
DISTI #
COR10VSK7M
|
Interstate Connecting Components | 1-6609036-2 10VSK7M=F7245 S0 | 0 |
|
$45.0938 / $50.3125 | Buy Now |
DISTI #
000000000000268176
|
Sager | Power Line Filters 10A IEC 1/4 FASTON BULKHEAD MNT Min Qty: 32 | 0 |
|
$36.0800 / $44.7200 | Buy Now |
|
Master Electronics | Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Thru-Hole RoHS: Compliant |
7 In Stock |
|
$46.2700 / $87.1400 | Buy Now |
Part Details for 10VSK7M
10VSK7M CAD Models
10VSK7M Part Data Attributes
|
10VSK7M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10VSK7M
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | METRIC TAPPED INSERT | |
Approvals | UL; CUL; VDE; IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 45.2 mm | |
High Pot | 2250 V | |
Leakage Current-Max | 0.4 mA | |
Length | 110 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |