Part Details for 10VR7 by TE Connectivity
Results Overview of 10VR7 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10VR7 Information
10VR7 by TE Connectivity is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 10VR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4714
|
Newark | 10Vr7=F7208 S0 |Corcom Te Connectivity 10VR7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$38.1900 / $41.7200 | Buy Now |
DISTI #
CCM1352-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASS MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
9 In Stock |
|
$22.3375 / $34.3000 | Buy Now |
DISTI #
2266-10VR7-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASS MNT Min Qty: 1 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
3 In Stock |
|
$29.7000 | Buy Now |
DISTI #
1-6609032-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount - Bulk (Alt: 1-6609032-6) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$20.3718 / $23.9458 | Buy Now |
DISTI #
592-10VR7
|
Mouser Electronics | Power Line Filters 10A IEC 1/4" FASTON BULKHEAD MNT RoHS: Compliant | 43 |
|
$22.3300 / $26.5900 | Buy Now |
DISTI #
72031240
|
RS | Filter, 10VR7=F7208 S0 | TE Connectivity 10VR7 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$35.8000 / $44.7400 | RFQ |
|
TE Connectivity | 10VR7=F7208 S0 Current Rating: 10 A Input Termination Type: IEC Output Termination Type: .250" FASTO... more RoHS: Compliant Min Qty: 1 | 9 |
|
$60.4300 | Buy Now |
|
Onlinecomponents.com | RFI Power Line Filter - Single Phase - Two Stage - 10A - 250VAC - 50/60Hz - 990µH Inductance - IEC 3... more RoHS: Compliant |
635 In Stock |
|
$21.6800 / $25.3000 | Buy Now |
DISTI #
55043998
|
Verical | Power Entry Module General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount Min Qty: 8 Package Multiple: 8 Date Code: 1740 | Americas - 592 |
|
$28.6130 / $32.8900 | Buy Now |
DISTI #
16496511
|
Verical | Power Entry Module General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$27.8500 | Buy Now |
Part Details for 10VR7
10VR7 CAD Models
10VR7 Part Data Attributes
|
10VR7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10VR7
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IEC INPUT / 1/4 INCH QUICK CONNECT OUTPUT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 10 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 38.9 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 65 dB | |
Insertion Loss@Frequency-Min | 5 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 110 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |