Part Details for 10VR3 by TE Connectivity / Corcom
Overview of 10VR3 by TE Connectivity / Corcom
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Part Details for 10VR3
10VR3 CAD Models
10VR3 Part Data Attributes
|
10VR3
TE Connectivity / Corcom
Buy Now
Datasheet
|
Compare Parts:
10VR3
TE Connectivity / Corcom
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WIRE LEADS TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 10 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 38.9 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 65 dB | |
Insertion Loss@Frequency-Min | 5 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 85.1 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 10 A | |
Rated Voltage | 120 V |