Part Details for 10VB6 by TE Connectivity
Overview of 10VB6 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for 10VB6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4709
|
Newark | 10Vb6=F7353 S0 |Corcom Te Connectivity 10VB6 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6500 | Buy Now |
DISTI #
CCM1320-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASS MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
337 In Stock |
|
$13.4500 / $21.8200 | Buy Now |
DISTI #
1-6609021-2
|
Avnet Americas | Power Line Filter 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 1-6609021-2) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$11.4124 / $12.5116 | Buy Now |
DISTI #
592-10VB6
|
Mouser Electronics | Power Line Filters 10A STUD - STUD FLANGE MOUNT RoHS: Compliant | 25 |
|
$14.4300 / $16.7400 | Buy Now |
DISTI #
V36:1790_11702801
|
Arrow Electronics | Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2330 | Americas - 525 |
|
$12.3650 / $13.7970 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
12 In Stock 314 On Order |
|
$11.6300 / $16.8700 | Buy Now |
DISTI #
70322645
|
Verical | Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 525 |
|
$12.3650 / $13.7970 | Buy Now |
DISTI #
65677185
|
Verical | Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$15.4000 | Buy Now |
DISTI #
1-6609021-2
|
TTI | Power Line Filters 10VB6 POWER ENTRY SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 78 In Stock |
|
$12.8800 / $15.1000 | Buy Now |
DISTI #
10VB6
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 10A Min Qty: 1 | 1 |
|
$15.7700 / $17.0200 | Buy Now |
Part Details for 10VB6
10VB6 CAD Models
10VB6 Part Data Attributes
|
10VB6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10VB6
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 29.5 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 48 dB | |
Insertion Loss@Frequency-Min | 7 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 69.1 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 46.2 mm |