Part Details for 10USG18000MEFCSN22X35 by Rubycon Corporation
Results Overview of 10USG18000MEFCSN22X35 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10USG18000MEFCSN22X35 Information
10USG18000MEFCSN22X35 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 10USG18000MEFCSN22X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-0USG18000MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.5500 / $4.2600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 18000uF - 20% - 10VDC - 22mm dia x 35mm - -40 to 85°C RoHS: Compliant | 0 |
|
$1.3270 / $6.9910 | Buy Now |
Part Details for 10USG18000MEFCSN22X35
10USG18000MEFCSN22X35 CAD Models
10USG18000MEFCSN22X35 Part Data Attributes
|
10USG18000MEFCSN22X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10USG18000MEFCSN22X35
Rubycon Corporation
Aluminum Electrolytic Capacitor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.27279 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3220 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 10USG18000MEFCSN22X35
This table gives cross-reference parts and alternative options found for 10USG18000MEFCSN22X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10USG18000MEFCSN22X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B41231A3189M067 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | 10USG18000MEFCSN22X35 vs B41231A3189M067 |
ESMH100VSN183MP35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount, ROHS COMPLIANT | 10USG18000MEFCSN22X35 vs ESMH100VSN183MP35S |
8183LBM2235LKN7810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,18MF,10VDC,20% -TOL,20% +TOL | 10USG18000MEFCSN22X35 vs 8183LBM2235LKN7810 |
8183LBM2235LKN28F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,18MF,10VDC,20% -TOL,20% +TOL | 10USG18000MEFCSN22X35 vs 8183LBM2235LKN28F0 |
B41231A3189M067 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 10USG18000MEFCSN22X35 vs B41231A3189M067 |
MALIEYN07LA518C02K | Vishay Roederstein | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 18000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 10USG18000MEFCSN22X35 vs MALIEYN07LA518C02K |
8183LBM2235LKN18F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,18MF,10VDC,20% -TOL,20% +TOL | 10USG18000MEFCSN22X35 vs 8183LBM2235LKN18F0 |
8183LBM2235LKN28E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,18MF,10VDC,20% -TOL,20% +TOL | 10USG18000MEFCSN22X35 vs 8183LBM2235LKN28E0 |
B41231A3189M007 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 10USG18000MEFCSN22X35 vs B41231A3189M007 |
8183LBM2235LKN5810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,18MF,10VDC,20% -TOL,20% +TOL | 10USG18000MEFCSN22X35 vs 8183LBM2235LKN5810 |