Part Details for 10USG12000MEFCSN22X25 by Rubycon Corporation
Overview of 10USG12000MEFCSN22X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10USG12000MEFCSN22X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-10USG12000MEFCSN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.2900 / $3.4000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 12000uF - 20% - 10VDC - 22mm dia x 25mm - -40 to 85°C RoHS: Compliant | 0 |
|
$1.1200 / $3.5700 | Buy Now |
Part Details for 10USG12000MEFCSN22X25
10USG12000MEFCSN22X25 CAD Models
10USG12000MEFCSN22X25 Part Data Attributes
|
10USG12000MEFCSN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10USG12000MEFCSN22X25
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.03923 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2410 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 10USG12000MEFCSN22X25
This table gives cross-reference parts and alternative options found for 10USG12000MEFCSN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10USG12000MEFCSN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH010M12K0BP542225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | 10USG12000MEFCSN22X25 vs LH010M12K0BP542225 |
2123LBM2225LKN2810 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10USG12000MEFCSN22X25 vs 2123LBM2225LKN2810 |
LH010M12K0BP342225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | 10USG12000MEFCSN22X25 vs LH010M12K0BP342225 |
8123LBM2225LKN1810 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10USG12000MEFCSN22X25 vs 8123LBM2225LKN1810 |
2123LBM2225LKN28E0 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10USG12000MEFCSN22X25 vs 2123LBM2225LKN28E0 |
B41231A3129M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 10USG12000MEFCSN22X25 vs B41231A3129M060 |
MALIEYN07LU512C42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 10USG12000MEFCSN22X25 vs MALIEYN07LU512C42K |
B41231A3129M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 10USG12000MEFCSN22X25 vs B41231A3129M002 |
1123LBM2225LKN48E0 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10USG12000MEFCSN22X25 vs 1123LBM2225LKN48E0 |
8123LBM2225LKN58F0 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 10USG12000MEFCSN22X25 vs 8123LBM2225LKN58F0 |