Part Details for 10URD72D11A0700 by Mersen Electrical Power
Overview of 10URD72D11A0700 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10URD72D11A0700
10URD72D11A0700 CAD Models
10URD72D11A0700 Part Data Attributes
|
10URD72D11A0700
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
10URD72D11A0700
Mersen Electrical Power
Electric Fuse, Very Fast Blow, 700A, 1000VAC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 60 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 71 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 145 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 700 A | |
Rated Voltage(AC) | 1000 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |