Part Details for 10TZV1000M10X10.5 by Rubycon Corporation
Overview of 10TZV1000M10X10.5 by Rubycon Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10TZV1000M10X10.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M0137
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 10V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1000Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Tzv Series Rohs Compliant: Yes |Rubycon 10TZV1000M10X10.5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1189-1521-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V SMD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2096 / $0.8600 | Buy Now |
DISTI #
232-10TZV1000M10X105
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 375 |
|
$0.2640 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 1000uF - 20% - 10VDC - 10mm dia x 10.5mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.2250 / $0.2630 | Buy Now |
DISTI #
74090079
|
Verical | Cap Aluminum Lytic 1000uF 10V 20%( 10 X 10.5mm) SMD 850mA 2000h 105°C Automotive AEC-Q200 T/R Min Qty: 180 Package Multiple: 1 Date Code: 2301 | Americas - 500 |
|
$0.4200 / $0.4540 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 1000 uF, SURFACE MOUNT | 400 |
|
$0.4300 / $0.8600 | Buy Now |
DISTI #
10TZV1000M10X10.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: 10TZV1000M10X10.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S629500503662
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 500 |
|
$0.1860 / $0.5140 | Buy Now |
DISTI #
2346363
|
element14 Asia-Pacific | CAP, 1000F, 10V, RADIAL, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3585 / $0.9148 | Buy Now |
DISTI #
2346363RL
|
element14 Asia-Pacific | CAP, 1000F, 10V, RADIAL, SMD RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.3585 / $0.5820 | Buy Now |
Part Details for 10TZV1000M10X10.5
10TZV1000M10X10.5 CAD Models
10TZV1000M10X10.5 Part Data Attributes:
|
10TZV1000M10X10.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10TZV1000M10X10.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 510 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for 10TZV1000M10X10.5
This table gives cross-reference parts and alternative options found for 10TZV1000M10X10.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TZV1000M10X10.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10TKV1000M10X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Rubycon Corporation | 10TZV1000M10X10.5 vs 10TKV1000M10X10.5 |