Part Details for 10TSD33 by Vishay Sprague
Overview of 10TSD33 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10TSD33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32250 |
|
RFQ |
Part Details for 10TSD33
10TSD33 CAD Models
10TSD33 Part Data Attributes
|
10TSD33
Vishay Sprague
Buy Now
|
Compare Parts:
10TSD33
Vishay Sprague
Ceramic Disc Capacitor; Capacitance:3300pF; Capacitance Tolerance:+/- 10%; Series:TS; Voltage Rating:1250VDC; Capacitor Dielectric Material:Ceramic; Lead Pitch:9.5mm; Termination:Radial Leaded; Dielectric Characteristic:X5F RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |