-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6687
|
Newark | Capacitor, 220Uf, 10V, 105Deg C, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:D, Esr:0.04Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 10TPB220M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.8310 | Buy Now |
DISTI #
99AC4700
|
Newark | Capacitor, 6.3Uf, 10V, 2917, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:D, Esr:0.04Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 10TPB220M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7150 |
|
$0.9070 / $1.8800 | Buy Now |
DISTI #
97W9284
|
Newark | Tantalum Capacitor, 220Uf, 10V, 20%, 2917, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:D, Esr:0.04Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mmrohs Compliant: Yes |Panasonic 10TPB220M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2800 | Buy Now |
DISTI #
97W9285
|
Newark | Tantalum Capacitor, 220Uf, 10V, 20%, 2917, Full Reel, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:D, Esr:0.04Ohm, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:3.8Mm Rohs Compliant: Yes |Panasonic 10TPB220M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8760 / $1.0200 | Buy Now |
DISTI #
P16447CT-ND
|
DigiKey | CAP TANT POLY 220UF 10V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
851 In Stock |
|
$0.7746 / $2.0700 | Buy Now |
DISTI #
10TPB220M
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D4, 40 mohm, 2917 [7343-38 Metric] - Tape and Reel (Alt: 10TPB220M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7128 / $0.7781 | Buy Now |
DISTI #
99AC4700
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, D4, 40 mohm, 2917 [7343-38 Metric] - Product that comes on tape, but is not reeled (Alt: 99AC4700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 4005 Partner Stock |
|
$1.3500 / $1.8800 | Buy Now |
DISTI #
667-10TPB220M
|
Mouser Electronics | Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm RoHS: Compliant | 1076 |
|
$0.7350 / $1.9400 | Buy Now |
DISTI #
70323811
|
RS | 220uF SMD Solid Polymer Tantalum Capacitor, 10 V +/-20%, POSCAP Series | Panasonic Electronic Components 10TPB220M RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.5000 | RFQ |
|
Future Electronics | TPB Series 220 uF ±20 % 10 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 8000Reel |
|
$0.8350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10TPB220M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10TPB220M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 3.8 mm | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Copper/Nickel/Palladium/Gold (Cu/Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |