Part Details for 10TLV2200M12.5X16 by Rubycon Corporation
Overview of 10TLV2200M12.5X16 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10TLV2200M12.5X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2085-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 10V SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
491 In Stock |
|
$0.6097 / $2.1100 | Buy Now |
DISTI #
232-10TLV2200M125X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.6770 / $0.7110 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 2200uF - 20% - 10VDC - 12.5mm dia x 16mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.6800 / $0.9900 | Buy Now |
Part Details for 10TLV2200M12.5X16
10TLV2200M12.5X16 CAD Models
10TLV2200M12.5X16 Part Data Attributes
|
10TLV2200M12.5X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10TLV2200M12.5X16
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 5651 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 840 mA | |
Size Code | 5151 | |
Surface Mount | YES | |
Tan Delta | 0.23 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 13 mm |
Alternate Parts for 10TLV2200M12.5X16
This table gives cross-reference parts and alternative options found for 10TLV2200M12.5X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TLV2200M12.5X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZH222M1AT-1316 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, 5451, | Lelon Electronics Corp | 10TLV2200M12.5X16 vs VZH222M1AT-1316 |
VZH222M1ATR-1316 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, 5451, | Lelon Electronics Corp | 10TLV2200M12.5X16 vs VZH222M1ATR-1316 |