-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, 4341
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2084-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
999 In Stock |
|
$0.2726 / $1.0800 | Buy Now |
DISTI #
232-10TLV1000M10X105
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 575 |
|
$0.2860 / $1.0500 | Buy Now |
|
Future Electronics | CAP ALUM 1000UF 20% 10V SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2800 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - SMD - 1000uF - 20% - 10VDC - 10mm dia x 10.5mm - -55 to 105°C RoHS: Compliant |
2450 In Stock |
|
$0.3137 / $0.3763 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - SMD - 1000uF - 20% - 10VDC - 10mm dia x 10.5mm - -55 to 105°C RoHS: Compliant |
2450 In Stock |
|
$0.3137 / $0.3763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10TLV1000M10X10.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10TLV1000M10X10.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, 4341
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 4341 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 510 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for 10TLV1000M10X10.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10TLV1000M10X10.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10TKV1000M10X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Rubycon Corporation | 10TLV1000M10X10.5 vs 10TKV1000M10X10.5 |