Part Details for 10TDHG6 by Delta Electronics Inc
Results Overview of 10TDHG6 by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10TDHG6 Information
10TDHG6 by Delta Electronics Inc is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 10TDHG6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-10TDHG6
|
Mouser Electronics | Power Line Filters Low-Voltage, 3-Phase, 3-Wire Filter, 250VAC, 10A, Chassis, Lug-Lug RoHS: Compliant | 0 |
|
$26.3500 / $32.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 46 Weeks | 0 |
|
$26.6400 | Buy Now |
Part Details for 10TDHG6
10TDHG6 CAD Models
10TDHG6 Part Data Attributes
|
10TDHG6
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
10TDHG6
Delta Electronics Inc
Three Phase EMI Filter, 250V, 50/60HzHz,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 49 mm | |
Length | 74 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 10 A | |
Rated Voltage | 250 V |