There are no models available for this part yet.
Overview of 10TBJ10 by Marathon Special Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 10TBJ10 by Marathon Special Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70592369
|
RS | Terminal Block, Navy Class w/Jumper, 10 Pole, 30 AMPS, 600 AC/DC | Marathon Special Products 10TBJ10 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5900 | RFQ | |
Onlinecomponents.com | Military Terminal Block with Jumper RoHS: Compliant |
27 In Stock |
|
$23.0600 / $38.7900 | Buy Now | ||
DISTI #
80014503
|
Verical | 10TBJ10 Min Qty: 2 Package Multiple: 1 Date Code: 2417 | Americas - 26 |
|
$30.5890 / $50.4270 | Buy Now | |
Master Electronics | Military Terminal Block with Jumper RoHS: Compliant |
27 In Stock |
|
$23.0600 / $38.7900 | Buy Now |