Part Details for 10T15D by Raltron Electronics Corporation
Overview of 10T15D by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10T15D
10T15D CAD Models
10T15D Part Data Attributes:
|
10T15D
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
10T15D
Raltron Electronics Corporation
Crystal Filter, 1 Function(s), 10.7MHz, 7.5kHz BW(delta f), Monolithic, FK-50, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | 8 POLE | |
Attenuation Frequency (+/- delta f)-Max | 25 kHz | |
Attenuation@Freq-Max | 90 dB | |
Band Width (+/- delta f) | 7.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 19.08 mm | |
Input/Output Impedance | 910 OHM//25 | |
Insertion Loss-Max | 4 dB | |
Length | 36.07 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Width | 26.67 mm |