Part Details for 10T10/1880 by B&B Electronics Manufacturing Company
Overview of 10T10/1880 by B&B Electronics Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG1B010T102KR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 with LEDs | |
DC1880A | Analog Devices | LTC2874 Demo Board - Quad IO-L | |
LT1880CS5#TRMPBF | Analog Devices | SOT-23, R2R Out, pA In C Prec |
Price & Stock for 10T10/1880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73690120
|
RS | Timing Belt, 10MM Belt Width, 188 Teeth, 1880MM Pitch Length, Single Sided | B&B Manufacturing 10T10/1880 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9700 | RFQ |