Part Details for 10SWZ47MR25 by Rubycon Corporation
Overview of 10SWZ47MR25 by Rubycon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 10SWZ47MR25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK0535
|
Newark | Cap 47 F 10V 20% 2917 Rohs Compliant: Yes |Rubycon 10SWZ47MR25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $5.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2468 Partner Stock |
|
$2.9600 / $3.4800 | Buy Now |
DISTI #
10SWZ47MR25
|
Avnet Abacus | Cap Aluminum 47uF 10V 20% 2917 J-Lead Flat 0.025 Ohm 4000mA 2000 hr 105�C (Alt: 10SWZ47MR25) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Abacus - 0 |
|
Buy Now | |
DISTI #
2346127RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$4.1229 | Buy Now |
DISTI #
2346127
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.1229 / $5.7189 | Buy Now |
DISTI #
2346127
|
Farnell | CAP, 47F, 10V, 20%, 2917 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 5 Days Container: Cut Tape | 0 |
|
$1.5696 | Buy Now |
DISTI #
2346127RL
|
Farnell | CAP, 47F, 10V, 20%, 2917 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 5 Days Container: Reel | 0 |
|
$1.5696 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2468 Partner Stock |
|
$2.9600 / $3.4800 | Buy Now |
Part Details for 10SWZ47MR25
10SWZ47MR25 CAD Models
10SWZ47MR25 Part Data Attributes:
|
10SWZ47MR25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10SWZ47MR25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |