10SVPC68M
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2121, ROHS COMPLIANT

Overview of 10SVPC68M by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for 10SVPC68M by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # P16443CT-ND
DigiKey CAP ALUM POLY 68UF 20% 10V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 175
In Stock
  • 1 $1.3300
  • 10 $0.9130
  • 50 $0.8304
  • 100 $0.7480
  • 500 $0.5970
  • 1,500 $0.4920
$0.4920 / $1.3300 Buy Now
DISTI # 10SVPC68M
Avnet Americas Aluminum Polymer Capacitor, 68 uF, 10 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 10SVPC68M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.5038
  • 3,000 $0.4936
  • 6,000 $0.4866
  • 9,000 $0.4727
  • 12,000 $0.4623
  • 15,000 $0.4536
  • 150,000 $0.4449
$0.4449 / $0.5038 Buy Now
DISTI # 667-10SVPC68M
Mouser Electronics Aluminum Organic Polymer Capacitors 10volts 68uF ESR 30mohm RoHS: Compliant 0
  • 1 $1.3300
  • 10 $0.8310
  • 100 $0.7480
  • 500 $0.5970
  • 1,000 $0.5270
  • 1,500 $0.4920
$0.4920 / $1.3300 Order Now
DISTI # E02:0323_07196741
Arrow Electronics Cap Aluminum Polymer 68uF 10VDC 20% (5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105°C T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks Date Code: 2321 Europe - 1500
  • 1,500 $0.4518
  • 3,000 $0.4413
  • 9,000 $0.4286
$0.4286 / $0.4518 Buy Now
DISTI # 70324250
RS Capacitor, Aluminum Organic Polymer, 10VDC,68uF,30mohm,5x6mm, T&R | Panasonic Electronic Components 10SVPC68M RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk 0
  • 1,500 $0.8900
  • 7,500 $0.8400
  • 15,000 $0.8000
  • 150,000 $0.7500
  • 375,000 $0.7100
$0.7100 / $0.8900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks 0
  • 1,500 $0.4240
$0.4240 Buy Now
Onlinecomponents.com Cap Aluminum Polymer 68uF 10VDC 20% (5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105°C T/R RoHS: Compliant 1500 In Stock
  • 1,500 $0.4881
  • 3,000 $0.4693
  • 6,000 $0.4622
  • 7,500 $0.4519
  • 10,500 $0.4451
  • 15,000 $0.4384
  • 25,500 $0.4318
$0.4318 / $0.4881 Buy Now
DISTI # 51582942
Verical Cap Aluminum Polymer 68uF 10VDC 20% (5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105°C T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 1411 Americas - 1500
  • 1,500 $0.6345
  • 3,000 $0.6101
  • 6,000 $0.6009
  • 7,500 $0.5875
  • 10,500 $0.5786
$0.5786 / $0.6345 Buy Now
DISTI # 70800667
Verical Cap Aluminum Polymer 68uF 10VDC 20% (5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105°C T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2321 Americas - 1500
  • 1,500 $0.4517
  • 3,000 $0.4412
  • 9,000 $0.4286
$0.4286 / $0.4517 Buy Now
Quest Components   1175
  • 1 $1.7920
  • 224 $0.7168
  • 1,117 $0.6272
$0.6272 / $1.7920 Buy Now
DISTI # 10SVPC68M
TME Capacitor: polymer, low ESR, 68uF, 10VDC, SVPC, SMD, ±20%, -55÷105°C Min Qty: 1500 0
  • 1,500 $0.5420
$0.5420 RFQ
DISTI # 10SVPC68M
Avnet Abacus Aluminum Polymer Capacitor, 68 uF, 10 V, � 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 10SVPC68M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S600605612064
Chip1Stop Capacitor Aluminum 1500
  • 1,500 $0.4850
$0.4850 Buy Now
LCSC 10V 68uF Polymer 20% 30m100kHz 1.97A100kHz SMDD5xL5.9mm Polymer Aluminum Capacitors ROHS 1239
  • 1 $0.4516
  • 10 $0.3588
  • 30 $0.3195
  • 100 $0.2691
  • 500 $0.2471
  • 1,500 $0.2345
$0.2345 / $0.4516 Buy Now
Master Electronics Cap Aluminum Polymer 68uF 10VDC 20% (5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105°C T/R RoHS: Compliant 1500 In Stock
  • 1,500 $0.4881
  • 3,000 $0.4693
  • 6,000 $0.4622
  • 7,500 $0.4519
  • 10,500 $0.4451
  • 15,000 $0.4384
  • 25,500 $0.4318
$0.4318 / $0.4881 Buy Now
Ozdisan Elektronik CAP.EL.68uF 10V 5x5.9 105C 2000H SMT 0
  • 1 $0.9101
  • 1,500 $0.7914
$0.7914 / $0.9101 RFQ

CAD Models for 10SVPC68M by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 10SVPC68M by Panasonic Electronic Components

10SVPC68M
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ESR IS MEASURED AT 300 KHZ
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
26 mΩ
Height
5.9 mm
Leakage Current
0.3 mA
Length
5.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
98.5 mA
Size Code
2121
Surface Mount
YES
Tan Delta
0.12
Terminal Shape
FLAT
Width
5.3 mm
Want to compare parts?
  1. 10SVPC68M
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2121, ROHS COMPLIANT
    VS

Alternate Parts for 10SVPC68M

This table gives cross-reference parts and alternative options found for 10SVPC68M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10SVPC68M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10SVPC68MV CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10 V, 68 uF, SURFACE MOUNT, 2121, ROHS COMPLIANT SUN Electronic Industries Corporation 10SVPC68M vs 10SVPC68MV
10SVPC68M CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10 V, 68 uF, SURFACE MOUNT, 2121, ROHS COMPLIANT SUN Electronic Industries Corporation 10SVPC68M vs 10SVPC68M
10SVPC68MV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2121, ROHS COMPLIANT Panasonic Electronic Components 10SVPC68M vs 10SVPC68MV

Related Parts for 10SVPC68M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10SVPC68M by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10SVPC68M by Panasonic Electronic Components

  • Please alert me when 10SVPC68M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10SVPC68M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10SVPC68M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10SVPC68M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10SVPC68M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10SVPC68M by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: