-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2926, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7237
|
Newark | Cap, Alu Elec Smd, Polymer, 47Uf, 10V, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Case/Package:Radial Can - Smd, Esr:0.05Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 10SVP47M Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.4300 / $0.4520 | Buy Now |
DISTI #
99AC4697
|
Newark | Cap, Alu Elec, Polymer, 47Uf, 10V, Smd, Capacitance:47Μf, Voltage(Dc):10V, Capacitor Case/Package:Radial Can - Smd, Esr:0.05Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 10SVP47M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2001 |
|
$0.4660 / $1.0600 | Buy Now |
DISTI #
P16436CT-ND
|
DigiKey | CAP ALUM POLY 47UF 20% 10V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35398 In Stock |
|
$0.3725 / $0.8000 | Buy Now |
DISTI #
10SVP47M
|
Avnet Americas | Aluminum Polymer Capacitor, 47 uF, 10 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 10SVP47M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3814 / $0.4319 | Buy Now |
DISTI #
99AC4697
|
Avnet Americas | Aluminum Polymer Capacitor, 47 uF, 10 V, ± 20%, Radial Can - SMD, Surface Mount - Product that comes on tape, but is not reeled (Alt: 99AC4697) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2001 Partner Stock |
|
$0.6180 / $1.0600 | Buy Now |
DISTI #
667-10SVP47M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10volts 47uF ESR 50mohm RoHS: Compliant | 674 |
|
$0.3730 / $0.8000 | Buy Now |
DISTI #
V72:2272_11305004
|
Arrow Electronics | Cap Aluminum Polymer 47uF 10VDC 20% (6.3 X 5.9mm) SMD 0.05 Ohm 1620mA 2000h 105°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2212 Container: Cut Strips | Americas - 1820 |
|
$0.3887 / $0.5100 | Buy Now |
DISTI #
70324195
|
RS | Capacitor, Aluminum Organic Polymer, 10VDC,47uF,50mohm,6.3x6mm, T&R | Panasonic Electronic Components 10SVP47M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7600 | RFQ |
|
Future Electronics | SVP Series 10 V 47 uF Ø 6.3 x 6 mm Surface Mount Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.4200 / $0.4500 | Buy Now |
|
Future Electronics | SVP Series 10 V 47 uF Ø 6.3 x 6 mm Surface Mount Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 202Cut Tape/Mini-Reel |
|
$0.6750 / $0.9550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10SVP47M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10SVP47M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2926, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.094 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 81 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |