Part Details for 10SVP330MX by Panasonic Electronic Components
Results Overview of 10SVP330MX by Panasonic Electronic Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10SVP330MX Information
10SVP330MX by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 10SVP330MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5708
|
Newark | Cap, Alu Elec, Polymer, 330Uf, 10V, Smd, Capacitance:330Μf, Voltage(Dc):10V, Capacitor Case/Packa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 204 |
|
$0.7750 / $0.8450 | Buy Now |
DISTI #
97W9274
|
Newark | Cap, Alu Elec, Polymer, 330Uf, 10V, Smd, Capacitance:330Μf, Voltage(Dc):10V, Capacitor Case/Packa... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5470 | Buy Now |
DISTI #
P16434CT-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 10V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5110 / $0.8300 | Buy Now |
DISTI #
68AC5708
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 10 V, ? 20%, Radial Can - SMD, Surface Mount - Product that come... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack |
204 Partner Stock |
|
$0.6990 / $0.9510 | Buy Now |
DISTI #
10SVP330MX
|
Avnet Americas | Aluminum Polymer Capacitor, 330 uF, 10 V, ? 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Al... more RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4647 / $0.4955 | Buy Now |
DISTI #
667-10SVP330MX
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10volts 330uF ESR 25mohm RoHS: Compliant | 290 |
|
$0.5110 / $1.0000 | Buy Now |
DISTI #
70324193
|
RS | Capacitor, Aluminum Organic Polymer, 10VDC,330uF,25mohm,10x8mm, T&R | Panasonic Electronic Compo... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 | RFQ |
|
Future Electronics | FILM CAPACITOR, 330UF, 10V, SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Container: Reel |
500 Reel |
|
$0.4700 / $0.4950 | Buy Now |
|
Future Electronics | FILM CAPACITOR, 330UF, 10V, SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$0.4700 / $0.4950 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105°C T/R RoHS: Compliant |
58 In Stock 1000 On Order |
|
$0.4494 / $0.5400 | Buy Now |