-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W9263
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 10V, Radial Can-Smd, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:Radial Can - Smd, Esr:0.22Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic 10SVP10M Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1532 |
|
$0.5170 / $0.9620 | Buy Now |
DISTI #
47AC6680
|
Newark | Cap, 10Μf, 10V, Capacitance:10Μf, Voltage Rating:10V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svp Series, Esr:0.22Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Temperaturerohs Compliant: Yes |Panasonic 10SVP10M Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.4030 | Buy Now |
DISTI #
P16427CT-ND
|
DigiKey | CAP ALUM POLY 10UF 20% 10V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4786 In Stock |
|
$0.3811 / $1.1400 | Buy Now |
DISTI #
10SVP10M
|
Avnet Americas | Aluminum Polymer Capacitor, 10 uF, 10 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 10SVP10M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3715 / $0.4206 | Buy Now |
DISTI #
667-10SVP10M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10volts 10uF ESR 220mohm RoHS: Compliant | 794 |
|
$0.3810 / $0.8400 | Buy Now |
DISTI #
E02:0323_07196399
|
Arrow Electronics | Cap Aluminum Polymer 10uF 10VDC 20%( 4 X 5.4mm) SMD 0.22 Ohm 700mA 2000h 105°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks Date Code: 2222 | Europe - 2000 |
|
$0.3586 / $0.3759 | Buy Now |
DISTI #
V72:2272_11304975
|
Arrow Electronics | Cap Aluminum Polymer 10uF 10VDC 20%( 4 X 5.4mm) SMD 0.22 Ohm 700mA 2000h 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2118 Container: Cut Strips | Americas - 824 |
|
$0.3895 / $0.3902 | Buy Now |
DISTI #
70324186
|
RS | Capacitor, Aluminum Organic Polymer, 10VDC,10uF,220mohm,4x5.5mm, T&R | Panasonic Electronic Components 10SVP10M RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.7400 | RFQ |
|
Future Electronics | SVP Series 10 V 10 uF Ø 4 x 5.4 mm Surface Mount Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3600 / $0.3800 | Buy Now |
|
Future Electronics | SVP Series 10 V 10 uF Ø 4 x 5.4 mm Surface Mount Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3600 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10SVP10M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
10SVP10M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 220 mΩ | |
Height | 5.4 mm | |
Leakage Current | 0.05 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 35 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 4.3 mm |