Part Details for 10SST120 by Crydom Inc
Overview of 10SST120 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10SST120
10SST120 CAD Models
10SST120 Part Data Attributes:
|
10SST120
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
10SST120
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Control Voltage | 3.5 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 10 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22 mm | |
Overall Length | 48 mm |