There are no models available for this part yet.
Overview of 10SP01U by Gulfsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 10SP01U by Gulfsemi
Part Data Attributes for 10SP01U by Gulfsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
GULF SEMICONDUCTOR LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
1 A
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for 10SP01U
This table gives cross-reference parts and alternative options found for 10SP01U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10SP01U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UST1A | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-221AC, | Diotec Semiconductor AG | 10SP01U vs UST1A |
FM4933L-HF-W | Rectifier Diode, | Rectron Semiconductor | 10SP01U vs FM4933L-HF-W |
S1ALHRHG | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | 10SP01U vs S1ALHRHG |
SM4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | Lite-On Semiconductor Corporation | 10SP01U vs SM4001 |
S1A | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), | JGD Semiconductors Co Ltd | 10SP01U vs S1A |
RGP10AZ | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | Galaxy Semi-Conductor Co Ltd | 10SP01U vs RGP10AZ |
SK15BH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 10SP01U vs SK15BH |
US1A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | 10SP01U vs US1A-HF |
FSS15WTRTB | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | Fagor Electrónica | 10SP01U vs FSS15WTRTB |
U1AFF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 10SP01U vs U1AFF4 |