Part Details for 10SL22M by Sanyo Electronic Devices Corp (Components)
Overview of 10SL22M by Sanyo Electronic Devices Corp (Components)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10SL22M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 480 |
|
$0.7875 / $2.2500 | Buy Now |
Part Details for 10SL22M
10SL22M CAD Models
10SL22M Part Data Attributes:
|
10SL22M
Sanyo Electronic Devices Corp (Components)
Buy Now
Datasheet
|
Compare Parts:
10SL22M
Sanyo Electronic Devices Corp (Components)
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
ESR | 80 mΩ | |
Length | 6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1270 mA | |
Series | SL(C SIZE) | |
Terminal Pitch | 2.5 mm |