Part Details for 10SCM004003 by Essentra Components
Results Overview of 10SCM004003 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10SCM004003 Information
10SCM004003 by Essentra Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 10SCM004003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8892-ND
|
DigiKey | WASHER SHOULDER NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4700 In Stock |
|
$0.0562 / $0.1200 | Buy Now |
DISTI #
144-10SCM004003
|
Mouser Electronics | Washers Shoulder Washer, 4.1mm ID, 8.4mm OD, M4 Screw RoHS: Compliant | 6000 |
|
$0.0500 / $0.1000 | Buy Now |
DISTI #
72024217
|
RS | Shoulder Washer, 4.1mm ID, 8.4mm OD, M4 Screw Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0930 / $0.1090 | RFQ |
|
Onlinecomponents.com | Natural Nylon Bushing Shoulder Washer - Outside Diameter 8.4 mm (0.331 in) - Base Height 3.0 mm (0.... more RoHS: Compliant | 0 |
|
$0.0310 / $0.0510 | Buy Now |
DISTI #
RIC10SCM004003
|
DB Roberts | 0 |
|
RFQ |