Part Details for 10SC312050 by Essentra Components
Overview of 10SC312050 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10SC312050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7139-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8190 In Stock |
|
$0.0692 / $0.1500 | Buy Now |
DISTI #
144-10SC312050
|
Mouser Electronics | Washers Shoulder Washer, .320 ID, .620 OD, 5/16 Screw RoHS: Compliant | 5 |
|
$0.0670 / $0.1400 | Buy Now |
DISTI #
72021825
|
RS | Shoulder Washer, .320 ID, .620 OD, 5/16 Screw | Essentra Components 10SC312050 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1360 / $0.1520 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0454 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 15.7 mm (0.620 in) - Base Height 12.7 mm (0.500 in) - Base Outside Diameter 9.1 mm (0.360 in) - Compatible Screw Sizes 5/16<multisep/>M8 RoHS: Compliant | 0 |
|
$0.0351 / $0.0654 | Buy Now |