Part Details for 10SC010014 by Essentra Components
Overview of 10SC010014 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10SC010014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7158-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
21074 In Stock |
|
$0.0587 / $0.1300 | Buy Now |
DISTI #
144-10SC010014
|
Mouser Electronics | Washers Shoulder Washer, .200 ID, .399 OD, N10 Screw RoHS: Compliant | 0 |
|
$0.0550 / $0.1100 | Order Now |
DISTI #
72025570
|
RS | Shoulder Washer, .200 ID, .399 OD, #10 Screw | Essentra Components 10SC010014 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1180 / $0.1310 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0471 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Shoulder Washer Shoulder Washer - Outside Diameter 10.1 mm (0.399 in) - Base Height 3.6 mm (0.140 in) - Base Outside Diameter 6.6 mm (0.260 in) - Compatible Screw Sizes 10<multisep/>M5 RoHS: Compliant | 0 |
|
$0.0406 / $0.0679 | Buy Now |