Part Details for 10SC008050 by Essentra Components
Overview of 10SC008050 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10SC008050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7161-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19505 In Stock |
|
$0.0556 / $0.1400 | Buy Now |
DISTI #
144-10SC008050
|
Mouser Electronics | Washers Shoulder Washer, .173 ID, .344 OD, #8 Screw, Natural,Nylon,1/2 Shank Lg,1/16 Thk RoHS: Compliant | 0 |
|
$0.0550 / $0.1400 | Order Now |
DISTI #
72025454
|
RS | Shoulder Washer, .173 ID, .344 OD, #8 Screw | Essentra Components 10SC008050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 500 |
|
$0.1180 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0418 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 8.7 mm (0.344 in) - Base Height 12.7 mm (0.500 in) - Base Outside Diameter 5.2 mm (0.205 in) - Compatible Screw Sizes 8<multisep/>M4 | 0 |
|
$0.0337 / $0.0642 | Buy Now |
Part Details for 10SC008050
10SC008050 CAD Models
10SC008050 Part Data Attributes
|
10SC008050
Essentra Components
Buy Now
|
Compare Parts:
10SC008050
Essentra Components
|
Samacsys Manufacturer | Essentra Components |