Part Details for 10SC006015 by Essentra Components
Overview of 10SC006015 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10SC006015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7170-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10000 In Stock |
|
$0.0409 / $0.1000 | Buy Now |
DISTI #
144-10SC006015
|
Mouser Electronics | Washers Shoulder Washer, .140 ID, .290 OD, #6 Screw, Natural,Nylon,5/32 Shank Lg,3/64 Thk RoHS: Compliant | 0 |
|
$0.0560 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0427 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 7.4 mm (0.290 in) - Base Height 4 mm (0.156 in) - Base Outside Diameter 4.3 mm (0.170 in) - Compatible Screw Sizes 6<multisep/>M3.5 | 0 |
|
$0.0383 / $0.0656 | Buy Now |