Part Details for 10SC006004 by Essentra Components
Overview of 10SC006004 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10SC006004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7174-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
52880 In Stock |
|
$0.0409 / $0.1000 | Buy Now |
DISTI #
144-10SC006004
|
Mouser Electronics | Washers Shoulder Washer, .140 ID, .290 OD, #6 Screw, Natural,Nylon,3/64 Shank Lg,3/64 Thk RoHS: Compliant | 0 |
|
$0.0400 / $0.1000 | Order Now |
DISTI #
72025962
|
RS | Shoulder Washer, .140 ID, .290 OD, #6 Screw | Essentra Components 10SC006004 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0530 / $0.0570 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0427 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 7.4 mm (0.290 in) - Base Height 1.2 mm (0.046 in) - Base Outside Diameter 4.3 mm (0.170 in) - Compatible Screw Sizes 6<multisep/>M3.5 RoHS: Compliant | 0 |
|
$0.0383 / $0.0656 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
Buy Now |