Part Details for 10SC004012 by Essentra Components
Overview of 10SC004012 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10SC004012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7180-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11500 In Stock |
|
$0.0358 / $0.1000 | Buy Now |
DISTI #
144-10SC004012
|
Mouser Electronics | Washers Shoulder Washer, .115 ID, .235 OD, #4 Screw RoHS: Compliant | 3414 |
|
$0.0350 / $0.1000 | Buy Now |
DISTI #
72025565
|
RS | Shoulder Washer, .115 ID, .235 OD, #4 Screw | Essentra Components 10SC004012 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0910 / $0.1010 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0412 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 6 mm (0.235 in) - Base Height 3.2 mm (0.125 in) - Base Outside Diameter 3.7 mm (0.145 in) - Compatible Screw Sizes 4<multisep/>M2.5 RoHS: Compliant |
5000 In Stock |
|
$0.0346 / $0.0566 | Buy Now |
DISTI #
61364581
|
Verical | Nylon Special Flat Washers Min Qty: 1000 Package Multiple: 1000 Date Code: 2148 | Americas - 5000 |
|
$0.0482 / $0.0736 | Buy Now |
|
Master Electronics | Natural Nylon Standard Shoulder Washer - Outside Diameter 6 mm (0.235 in) - Base Height 3.2 mm (0.125 in) - Base Outside Diameter 3.7 mm (0.145 in) - Compatible Screw Sizes 4<multisep/>M2.5 RoHS: Compliant |
5000 In Stock |
|
$0.0346 / $0.0566 | Buy Now |