Part Details for 10S6-230V by JKL Components Corporation
Overview of 10S6-230V by JKL Components Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6376IMS#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#PBF | Analog Devices | ±230V Common Mode V G = 10 Dif |
Price & Stock for 10S6-230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10S6-230V-ND
|
DigiKey | LAMP INCAND RS-6 CANDELABRA 230V Min Qty: 1 Lead time: 12 Weeks Container: Box |
98 In Stock |
|
$0.5413 / $1.6800 | Buy Now |
DISTI #
560-10S6-230V
|
Mouser Electronics | Lamps Candelabra Screw 230V RoHS: Compliant | 106 |
|
$0.5410 / $1.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5300 / $2.0500 | Buy Now |
DISTI #
C1S402800010186
|
Chip1Stop | S-6 Midget Screw Lamp C-1 1500 Hours RoHS: Compliant | 57 |
|
$0.8420 | Buy Now |