Part Details for 10RC-6FL by Thomas & Betts
Overview of 10RC-6FL by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10RC-6FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33F1337
|
Newark | Terminal, Spade/Fork, #6, Crimp, Yellow, Product Range:Sta-Kon Rc Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Vinyl Rohs Compliant: Yes |Abb Thomas & Betts 10RC-6FL Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$59.7900 / $63.4400 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 10-12AWG 27.68mm 7.87mm Electro-Tin Sta-Kon® Bulk | Alternative Product Available |
|
$1.2900 / $1.7100 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Master Electronics | Fork Terminal 10-12AWG 27.68mm 7.87mm Electro-Tin Sta-Kon® Bulk | Alternative Product Available |
|
$1.2900 / $1.7100 | Buy Now |
Part Details for 10RC-6FL
10RC-6FL CAD Models
10RC-6FL Part Data Attributes:
|
10RC-6FL
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
10RC-6FL
Thomas & Betts
Fork Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |