Part Details for 10RC-14X by Thomas & Betts
Overview of 10RC-14X by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10RC-14X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H1656
|
Newark | Exp Insul Vnyl Rng Term 12-10 1/4 Rohs Compliant: Yes |Abb Thomas & Betts 10RC-14X RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG Copper Yellow 29.46mm Electro Tin RoHS: Compliant |
69 In Stock |
|
$1.6800 / $2.2400 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 29.46mm Electro Tin RoHS: Compliant |
69 In Stock |
|
$1.6800 / $2.2400 | Buy Now |
Part Details for 10RC-14X
10RC-14X CAD Models
10RC-14X Part Data Attributes
|
10RC-14X
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
10RC-14X
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |