Part Details for 10RC-10X by Thomas & Betts
Overview of 10RC-10X by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 10RC-10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F7379
|
Newark | Exp Ins Vnyl Rng Trm 12-10 No10 Rohs Compliant: Yes |Abb Thomas & Betts 10RC-10X Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$65.5800 / $72.1800 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 26.16mm 9.65mm Carton | Alternative Product Available |
|
$1.3400 / $1.7600 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, RING TERMINAL | 1064 |
|
$1.0800 / $2.8800 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG 26.16mm 9.65mm Carton | Alternative Product Available |
|
$1.3400 / $1.7600 | Buy Now |
Part Details for 10RC-10X
10RC-10X CAD Models
10RC-10X Part Data Attributes:
|
10RC-10X
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
10RC-10X
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |