Part Details for 10RC-10FLX by Thomas & Betts
Results Overview of 10RC-10FLX by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10RC-10FLX Information
10RC-10FLX by Thomas & Betts is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 10RC-10FLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H1652
|
Newark | Terminal, Spade/Fork, #10, Crimp, Yellow, Product Range:Sta-Kon Rc Series, Wire Size Awg Min:12Awg... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | Spring Spade Terminal 10-12AWG 27.94mm 10.31mm Tin Loose Piece RoHS: Compliant | 0 |
|
$1.3400 / $1.7200 | Buy Now |
|
Master Electronics | Spring Spade Terminal 10-12AWG 27.94mm 10.31mm Tin Loose Piece RoHS: Compliant | 0 |
|
$1.3400 / $1.7200 | Buy Now |
Part Details for 10RC-10FLX
10RC-10FLX CAD Models
10RC-10FLX Part Data Attributes
|
10RC-10FLX
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
10RC-10FLX
Thomas & Betts
Fork Terminal, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for 10RC-10FLX
This table gives cross-reference parts and alternative options found for 10RC-10FLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10RC-10FLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC2227-250 | Thomas & Betts | $0.4195 | Fork Terminal, | 10RC-10FLX vs RC2227-250 |
RC2227-250 | ABB Installation Products Inc | Check for Price | Fork Terminal, | 10RC-10FLX vs RC2227-250 |