Part Details for 10RC-10 by Thomas & Betts
Overview of 10RC-10 by Thomas & Betts
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10RC-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F708
|
Newark | Terminal, Ring Tongue, #10, Crimp Yellow, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Product Range:Sta-Kon Rc Series, Insulator Colour:Yellow, Insulator Material:Vinyl Rohs Compliant: Yes |Abb Thomas & Betts 10RC-10 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 61 |
|
$51.7900 / $54.9500 | Buy Now |
|
Bisco Industries | 299 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 26.92mm Electro Tin |
2502 In Stock |
|
$0.8720 / $1.3110 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.4725 / $1.5750 | Buy Now | |
|
Quest Components | 30 |
|
$1.2180 / $2.0300 | Buy Now | |
DISTI #
1208166
|
element14 Asia-Pacific | CRIMP TERMINAL, RING, 2BA, YELLOW RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$10.1932 / $10.9773 | Buy Now |
DISTI #
1208166
|
Farnell | CRIMP TERMINAL, RING, 2BA, YELLOW RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Pack | 0 |
|
$5.5705 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG Electrolytic Copper Yellow 26.92mm Electro Tin |
2502 In Stock |
|
$0.8720 / $1.3110 | Buy Now |
Part Details for 10RC-10
10RC-10 CAD Models
10RC-10 Part Data Attributes:
|
10RC-10
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
10RC-10
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | THOMAS & BETTS | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |