Part Details for 10R6 by TE Connectivity
Overview of 10R6 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10R6965 | Renesas Electronics Corporation | TCAM 4.5 MEG |
Price & Stock for 10R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EMC/EMI Line Filter - Single Phase - 10A - 250VAC - 50/60Hz - Two Stage - Threaded Post (8-32) - Chassis Mount. RoHS: Compliant |
5 Partner Stock |
|
$35.3200 / $45.3100 | Buy Now |
DISTI #
66923807
|
Verical | Power Line Filter 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$40.6800 | Buy Now |
DISTI #
000000000000022405
|
Sager | Power Line Filters 10A STUD TERM | 0 |
|
Buy Now | |
|
Master Electronics | EMC/EMI Line Filter - Single Phase - 10A - 250VAC - 50/60Hz - Two Stage - Threaded Post (8-32) - Chassis Mount. RoHS: Compliant |
5 Partner Stock |
|
$35.3200 / $45.3100 | Buy Now |